Surface mount ceramic chip capacitor featuring 2.2nF capacitance and a 200V DC rating. This general-purpose component utilizes an X7R dielectric, offering a ±10% tolerance and operating across a wide temperature range of -55°C to +125°C. The 0603 (1608 metric) case code provides compact dimensions with a 1.6mm length, 0.8mm width, and 0.8mm height. Packaged on a 7" reel, this RoHS compliant capacitor is suitable for automated assembly.
Kemet C0603C222K2RACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dissipation Factor | 10% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C222K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.