General purpose surface mount ceramic capacitor with 2.2nF capacitance and 16V DC rating. Features X7R dielectric, ±10% tolerance, and a 0603 (1608 metric) case code. Operates across a -55ºC to +125ºC temperature range with a 10% dissipation factor. Tin matte contact plating and ceramic construction ensure reliable performance. Packaged on a 7" reel.
Kemet C0603C222K4RACTU technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C222K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.