
Kemet's C0603C270F3HACAUTO is a ceramic capacitor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 27 nanofarads and is rated for a DC voltage of 25 volts. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm.
Kemet C0603C270F3HACAUTO technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603C270F3HACAUTO to view detailed technical specifications.
No datasheet is available for this part.