
This ceramic capacitor has a capacitance of 27pF with a tolerance of 2% and a maximum operating voltage of 50V. It is constructed with a C0G dielectric material and has a flat construction. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It can operate over a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Kemet C0603C270G5GAC7867 technical specifications.
| Capacitance | 27pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.