Capacitor 27 nF 25 VDC 0603, C0603C273K3RAC7013, KEMET
Kemet C0603C273K3RAC7013 technical specifications.
| Capacitance | 27nF |
| Package/Case | Ceramic |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C273K3RAC7013 to view detailed technical specifications.
No datasheet is available for this part.