This ceramic capacitor features a capacitance of 330pF with a voltage rating of 25VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed in a flat, ceramic chip case style with a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications.
Kemet C0603C331K3RALTU technical specifications.
| Capacitance | 330pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.