This ceramic capacitor from Kemet features a capacitance of 39pF with a tolerance of 5%. It has a package size of 0603 and a dielectric material of C0G. The capacitor is available in tape and reel packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kemet C0603C390J5GAL7867 technical specifications.
| Capacitance | 39pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.