This 39pF C0G ceramic capacitor is rated for 50V and has a tolerance of 20%. It is constructed with a flat design and has a maximum operating temperature of 125°C. The capacitor is lead-free and has a radiation hardening of no. It is available in a 0603 package with a height and depth of 0.8mm and a length of 1.6mm. The capacitor can be mounted on a surface and has a minimum operating temperature of -55°C.
Kemet C0603C390M5GAC7867 technical specifications.
| Capacitance | 39pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.