
Cap Ceramic 3.9pF 50V C0G 5% SMD 0603 125°C Punched Paper T/R
Kemet C0603C399J5GAC7867 technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.