
General purpose ceramic chip capacitor, 47pF capacitance, 50V DC rated voltage, and ±10% tolerance. Features C0G dielectric material for stable performance across a wide temperature range of -55°C to +125°C. Housed in a compact 0603 (1608 metric) SMD/SMT package with a 0.8mm height and 0.8mm width. This lead-free, RoHS compliant component is AEC-Q200 rated and supplied in tape and reel packaging.
Sign in to ask questions about the Kemet C0603C470K5GACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C470K5GACAUTO technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SMD Auto C0G |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C470K5GACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.