This ceramic chip capacitor has a capacitance of 470pF and a working voltage of 50VDC. It features a tolerance of 5% and a dielectric of X7R. The capacitor is constructed in a flat style with a ceramic chip case and a pad termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Kemet C0603C471J5RAC3020 technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.