Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 25V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface mount component is housed in a compact 0603 (1608 metric) case code, measuring 1.6mm in length, 0.8mm in height, and 0.8mm in depth. It offers a 10% tolerance and is supplied on tape and reel, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Kemet C0603C471K3RACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
