This 470pF ceramic chip capacitor from Kemet features a C0G dielectric and a 16VDC working voltage. It has a tolerance of 10% and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 0603 package.
Kemet C0603C471K4GACTU technical specifications.
| Capacitance | 470pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.