Multilayer ceramic capacitor with 47nF capacitance and 50V DC rated voltage. Features X8L dielectric for high temperature applications, operating from -55°C to 150°C. This 0603 (1608 metric) surface mount component offers 10% tolerance and a 2.5% dissipation factor. Packaged on tape and reel, it is RoHS compliant.
Kemet C0603C473K5NACTU technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C473K5NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.