
CAP CER 5.1PF 50V NP0 0603
Kemet C0603C519D5GAC7867 technical specifications.
| Capacitance | 5.1pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.