Kemet's C0603C560J5GAC7081 is a 56pF ceramic chip capacitor with a 50VDC rating and 5% tolerance. It features extremely low ESR and ESL, high ripple current, and high thermal stability. The capacitor is constructed with a flat, ceramic chip case style and has a pad termination style. It is designed for surface mount applications and has a height of 0.8mm with a ±0.07mm tolerance. The operating temperature range is -55°C to 125°C.
Kemet C0603C560J5GAC7081 technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability |
| Height | 0.8mm |
| Height Tolerance | ±0.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.