This ceramic capacitor has a capacitance of 0.56uF and a DC rated voltage of 200V. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor is rated for operation between -55°C and 125°C. Its dimensions are 0.8mm in width, 1.6mm in length, and 0.8mm in height.
Kemet C0603C561K2RAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.