Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance, 10% tolerance, and a 0603 surface mount package. Operates across a -55°C to 125°C temperature range with a dissipation factor of 0.1%. Supplied on tape and reel, this lead-free and RoHS compliant component offers extreme low ESR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet C0603C821K5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603C821K5GACTU technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C821K5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.