This 0.1uF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 175 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. The capacitor has two terminals and operates within a temperature range of -55 to 175 degrees Celsius.
Kemet C0603G104K5RACTU technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.