Kemet's C0603H162K1GACTU is a ceramic capacitor with a capacitance of 0.0016uF, rated for 100VDC and 10% tolerance. It features a C0G dielectric and a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 200°C and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0016uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |