This 3.3nF multilayer ceramic capacitor from Kemet features a 50V voltage rating and 5% tolerance. It is available in a 0603 package, suitable for surface mount technology. The operating temperature range is -55°C to 200°C, and it is compliant with RoHS regulations. The capacitor is packaged on tape and reel for easy handling and installation.
Sign in to ask questions about the Kemet C0603H332J5GACTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603H332J5GACTU technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603H332J5GACTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.