This is a ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 100V. It is part of the C0603 series and has a package type of 0603. The capacitor is a multilayer ceramic type with a width of 0.8mm and a height of 0.8mm. It operates within a temperature range of -55 to 200 degrees Celsius.
Kemet C0603H339K1GALTU technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | C0603 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)H |
| Height | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.