This 39pF multilayer ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is available in a 0603 package type, suitable for surface mount technology (SMT). The operating temperature range is -55°C to 200°C. The capacitor is RoHS compliant and packaged in tape and reel.
Kemet C0603H390J5GACTU technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.