
This multilayer ceramic capacitor has a capacitance of 4.7nF with a tolerance of 5% and a voltage rating of 100V. It is packaged in a 0603 case, suitable for surface mount technology. Operating temperature range is from -55°C to 200°C. The capacitor is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Kemet C0603H472J1GACT500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603H472J1GACT500 technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603H472J1GACT500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.