This ceramic capacitor from Kemet features a capacitance of 0.0047uF and a DC rated voltage of 25V. It has a width of 0.8mm and a length of 1.6mm. The capacitor operates within a temperature range of -55 to 200 degrees Celsius. It is a multilayer ceramic capacitor with a 0603 package type.
Kemet C0603H479K3GALTU technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | C0603 |
| Capacitance | 0.0000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | C(SIZE)H |
| Height | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.