
The C0603H560J5GACTU is a 56pF ceramic capacitor from Kemet, featuring a C0G dielectric and a 50V DC rated voltage. It has a 5% tolerance and is packaged in a 0603 SMD package. The capacitor operates over a temperature range of -55°C to 200°C and is RoHS compliant. It is available in tape and reel packaging.
Kemet C0603H560J5GACTU technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603H |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
