This ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. Operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |