This 1nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0603 case with a length of 1.6mm and a depth of 0.8mm. The capacitor is rated for a DC voltage of 50V with a tolerance of 5%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Kemet C0603T102J5RAL7867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603T102J5RAL7867 technical specifications.
| Capacitance | 1nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603T102J5RAL7867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.