This 0.001uF ceramic capacitor is designed for operation at a maximum voltage of 100V and a maximum operating temperature of 125°C. It has a width of 0.8mm and a length of 1.6mm. The capacitor is a multilayer ceramic type with a 0603 package. It is suitable for use in applications where a small footprint is required.
Kemet C0603T102K1RCLTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.