The C0603T103K1RAC7867 is a 10nF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a package size of 0603 and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for COTS applications and is available in bulk packaging with 4000 pieces per package.
Sign in to ask questions about the Kemet C0603T103K1RAC7867 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603T103K1RAC7867 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Ratings | COTS |
| Series | C |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603T103K1RAC7867 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.