The Kemet C0603T104K3RAL7040 is a 0.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is available in a 0603 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 0.8mm and a length of 1.6mm.
Kemet C0603T104K3RAL7040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet C0603T104K3RAL7040 to view detailed technical specifications.
No datasheet is available for this part.