The Kemet C0603T104K3RALTM is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 0603 package type with dimensions of 0.8mm in width and 1.6mm in length, and 0.8mm in height. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
Sign in to ask questions about the Kemet C0603T104K3RALTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603T104K3RALTM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet C0603T104K3RALTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.