0.1µF ceramic capacitor with a 50V DC rating and X7R dielectric. Features a temperature coefficient of ±15ppm/°C, operating temperature range of -55°C to 125°C, and two terminals. Dimensions are 1.6mm length, 0.8mm width, and 0.8mm height, suitable for general applications.
Kemet C0603X104K5RAC7867 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)X |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.