This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 6.3V. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor is rated for operation between -55°C and 125°C. It has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. The capacitor has two terminals.
Kemet C0603X105K9RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.