This ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 16V. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet C0603X105M4RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.