This 120nF multilayer ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It is available in a 0603 package and is RoHS compliant. The operating temperature range is -55°C to 125°C. The capacitor is suitable for surface mount applications and is supplied on tape and reel.
Kemet C0603X124K5RACTU technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603X124K5RACTU to view detailed technical specifications.
No datasheet is available for this part.