This 0.0013uF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. The capacitor is a multilayer ceramic type, suitable for use in a variety of applications.
Kemet C0603X132G5JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603X132G5JACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.