This 1.5pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C. It features a 25VDC working voltage and a tolerance of 0.5pF. The capacitor has a dielectric of X8R and a construction of flat, with a termination style of pad. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Kemet C0603X159D3HACAUTO technical specifications.
| Capacitance | 1.5pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | X8R |
| DC Rated Voltage | 25VDC |
| Technology | Flexible Termination |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.