
This 22nF ceramic capacitor is rated for 50V and has a 10% tolerance. It features a X7R dielectric material and a ceramic construction. The component is available in a 0603 package type, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Kemet C0603X223K5RACAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet C0603X223K5RACAUTO technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C0603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603X223K5RACAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.