Cap Ceramic 0.027uF 25V X7R 20% Pad SMD 0603 Flexible Termination 125°C Automotive Medical T/R
Kemet C0603X273M3RALTU technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0603X273M3RALTU to view detailed technical specifications.
No datasheet is available for this part.