Cap Ceramic 0.003uF 16V U2J 2% Pad SMD 0603 Flexible Termination 125°C Low ESR Automotive T/R
Kemet C0603X302G4JACAUTO7411 technical specifications.
| Capacitance | 0.003uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.