This ceramic capacitor has a capacitance of 3.3nF and a DC rated voltage of 50V with a tolerance of 10%. It is constructed with a flat design and features a ceramic dielectric material. The capacitor is mounted using surface mount technology and has a package size of 0603. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet C0603X332K5RAC7867 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.