This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.8mm and a length of 1.6mm. The capacitor is rated for a DC voltage of 16 volts and has a capacitance of 0.0043 microfarads. It is a multilayer ceramic capacitor with a 0603 package type.
Kemet C0603X432J4JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603X432J4JACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.