This is a multilayer ceramic capacitor with a capacitance of 0.0043uF and a DC rated voltage of 25V. It has a package type of 0603 and is designed for operation over a temperature range of -55 to 125C. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.8mm.
Kemet C0603X432K3JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603X432K3JACAUTO to view detailed technical specifications.
No datasheet is available for this part.