This is a ceramic capacitor with a capacitance of 0.0075uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 0603 size and has a height of 0.8mm. It is a multilayer ceramic capacitor (MLCC) with a number of terminals equal to 2.
Kemet C0603X752G4JACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0603X752G4JACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.