This 10nF ceramic capacitor has a voltage rating of 200V and a dissipation factor of 2.5%. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a molded form and is designed for through-hole mounting.
Kemet C062K103M2X5CA technical specifications.
| Capacitance | 10nF |
| Package/Case | Molded |
| Dissipation Factor | 2.5% |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C062 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C062K103M2X5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.