This 100V ceramic capacitor has a capacitance of 100nF with a dissipation factor of 2.5%. It is available in a molded package with a lead diameter of 0.64mm and a lead pitch of 5.08mm. The capacitor is rated for operation between -55°C and 125°C and is not RoHS compliant. It is packaged in bulk quantities of 100 units.
Kemet C062T104K1X5CM technical specifications.
| Capacitance | 100nF |
| Package/Case | Molded |
| Dissipation Factor | 2.5% |
| Height | 7.37mm |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C062 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C062T104K1X5CM to view detailed technical specifications.
No datasheet is available for this part.