Kemet's C066 Series ceramic capacitor features a capacitance of 0.47uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a through hole package. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has a width of 2.29mm and a length of 7.37mm, with a height of 7.37mm.
Kemet C062T474K5X5CR7301 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Manufacturer Series | C066 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)T |
| Height | 7.37 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.