Kemet's C066G123F5G5CS is a ceramic capacitor with a capacitance of 0.012uF and a DC rated voltage of 50V. It has a through-hole package type and is designed for use in applications where a compact, high-reliability capacitor is required. The capacitor operates over a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. The C066 series is a range of ceramic capacitors from Kemet, known for their high-quality and reliable performance.
Kemet C066G123F5G5CS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.29 |
| Length | 7.37 |
| Manufacturer Series | C066 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C(SIZE)G |
| Height | 7.37 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.60 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.