This multilayer ceramic capacitor has a capacitance of 1uF with a tolerance of 10% and a voltage rating of 50V. It is available in a molded package with a radial termination and a lead pitch of 0.2inch. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The capacitor is packaged in bulk quantities of 100.
Kemet C066T105K5X5CM technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Dissipation Factor | 2.5% |
| Height | 0.29inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C066 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not Compliant |
No datasheet is available for this part.